C0805X7R501-152KPP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP

Overview of C0805X7R501-152KPP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for C0805X7R501-152KPP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805X7R501-152KPP by VENKEL LTD

C0805X7R501-152KPP
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.45 mm
JESD-609 Code
e4
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C0805X7R501-152KPP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for C0805X7R501-152KPP

This table gives cross-reference parts and alternative options found for C0805X7R501-152KPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R501-152KPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC-H0805X7R152K500TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp C0805X7R501-152KPP vs NMC-H0805X7R152K500TRPLPF
CHV0805N500152KXT Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP Cal-Chip Electronics C0805X7R501-152KPP vs CHV0805N500152KXT
0805X7R152KC5SB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, American Technical Ceramics Corp C0805X7R501-152KPP vs 0805X7R152KC5SB
TS18H2H152K8BB Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 Suntan Capacitors C0805X7R501-152KPP vs TS18H2H152K8BB
0805X7R152KC5AB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, American Technical Ceramics Corp C0805X7R501-152KPP vs 0805X7R152KC5AB
C0805X7R501-152KNP Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP VENKEL LTD C0805X7R501-152KPP vs C0805X7R501-152KNP
C0805X7R501-152KNE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R501-152KPP vs C0805X7R501-152KNE
VJ0805Y152KFEAT4X CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0015 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon C0805X7R501-152KPP vs VJ0805Y152KFEAT4X
MC0805X7R152K501NB Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, Metuchen Capacitors Inc C0805X7R501-152KPP vs MC0805X7R152K501NB
CHV0805X500152KXT Ceramic Capacitor, Ceramic, Cal-Chip Electronics C0805X7R501-152KPP vs CHV0805X500152KXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R501-152KPP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R501-152KPP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805X7R501-152KPP would you like to use for your alert(s)?
  • Please alert me when C0805X7R501-152KPP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X7R501-152KPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R501-152KPP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X7R501-152KPP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R501-152KPP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R501-152KPP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: