Part Details for 0805X7R152KC5AB by American Technical Ceramics Corp
Overview of 0805X7R152KC5AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805X7R152KC5AB
0805X7R152KC5AB CAD Models
0805X7R152KC5AB Part Data Attributes
|
0805X7R152KC5AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805X7R152KC5AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805X7R152KC5AB
This table gives cross-reference parts and alternative options found for 0805X7R152KC5AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805X7R152KC5AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H0805X7R152K500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | 0805X7R152KC5AB vs NMC-H0805X7R152K500TRPLPF |
CHV0805N500152KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 0805X7R152KC5AB vs CHV0805N500152KXT |
0805X7R152KC5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | American Technical Ceramics Corp | 0805X7R152KC5AB vs 0805X7R152KC5SB |
TS18H2H152K8BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805 | Suntan Capacitors | 0805X7R152KC5AB vs TS18H2H152K8BB |
C0805X7R501-152KPP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805X7R152KC5AB vs C0805X7R501-152KPP |
C0805X7R501-152KNP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805X7R152KC5AB vs C0805X7R501-152KNP |
C0805X7R501-152KNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 0805X7R152KC5AB vs C0805X7R501-152KNE |
VJ0805Y152KFEAT4X | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.0015 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | 0805X7R152KC5AB vs VJ0805Y152KFEAT4X |
MC0805X7R152K501NB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Metuchen Capacitors Inc | 0805X7R152KC5AB vs MC0805X7R152K501NB |
CHV0805X500152KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 0805X7R152KC5AB vs CHV0805X500152KXT |