Part Details for C0805T221K2RCCTM by KEMET Corporation
Overview of C0805T221K2RCCTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805T221K2RCCTM
C0805T221K2RCCTM CAD Models
C0805T221K2RCCTM Part Data Attributes
|
C0805T221K2RCCTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T221K2RCCTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | COTS | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805T221K2RCCTM
This table gives cross-reference parts and alternative options found for C0805T221K2RCCTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T221K2RCCTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X221K2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805T221K2RCCTM vs C0805X221K2RACTU |
C0805C221K2RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T221K2RCCTM vs C0805C221K2RACAUTO7210 |
C0805X221K2RAC7040 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805T221K2RCCTM vs C0805X221K2RAC7040 |
C0805T221K2RBC7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805T221K2RCCTM vs C0805T221K2RBC7025 |
C0805C221K2RACTU | Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805T221K2RCCTM vs C0805C221K2RACTU |
CALC0805B201A221K-T4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805T221K2RCCTM vs CALC0805B201A221K-T4 |
C0805T221K2RCL7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805T221K2RCCTM vs C0805T221K2RCL7025 |
C0805S221K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805 | KEMET Corporation | C0805T221K2RCCTM vs C0805S221K2RALTM |
C0805Y221K2RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T221K2RCCTM vs C0805Y221K2RAL7210 |
C0805S221K2RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T221K2RCCTM vs C0805S221K2RACAUTO7210 |