-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3269
|
Newark | Cap, 220Pf, 200V, 10%, X7R, 0805, Capacitance:220Pf, Voltage Rating:200V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C221K2RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1830 |
|
$0.0740 / $0.1360 | Buy Now |
DISTI #
C0805C221K2RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 200 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C221K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0699 / $0.0734 | Buy Now |
DISTI #
80-C0805C221K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF X7R 0805 10% RoHS: Compliant | 7978 |
|
$0.0410 / $0.1900 | Buy Now |
DISTI #
V72:2272_16253169
|
Arrow Electronics | Cap Ceramic 220pF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1330 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1738 Container: Cut Strips | Americas - 3491 |
|
$0.0741 / $0.0752 | Buy Now |
DISTI #
77315961
|
Verical | Cap Ceramic 220pF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0260 | Buy Now |
DISTI #
25811612
|
Verical | Cap Ceramic 220pF 200V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1330 Package Multiple: 1 Date Code: 1738 | Americas - 3491 |
|
$0.0752 | Buy Now |
DISTI #
C0805C221K2RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C221K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221K2RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C221K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C221K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805S221K2RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2RACTU vs C0805S221K2RAL7013 |
C0805T221K2RAC7210 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2RACTU vs C0805T221K2RAC7210 |
C0805T221K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C221K2RACTU vs C0805T221K2RALTU |
C0805S221K2RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2RACTU vs C0805S221K2RAL7040 |
C0805C221K2RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2RACTU vs C0805C221K2RAL7040 |
C0805C221K2RAC | Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805C221K2RACTU vs C0805C221K2RAC |
C0805X221K2RAL3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2RACTU vs C0805X221K2RAL3325 |
MT21B221K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C221K2RACTU vs MT21B221K201CT |
C0805Y221K2RAC7411 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2RACTU vs C0805Y221K2RAC7411 |
OP21B221K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C221K2RACTU vs OP21B221K201CT |