Part Details for C0805COG500-2R2CG6D by VENKEL LTD
Overview of C0805COG500-2R2CG6D by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805COG500-2R2CG6D
C0805COG500-2R2CG6D CAD Models
C0805COG500-2R2CG6D Part Data Attributes
|
C0805COG500-2R2CG6D
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805COG500-2R2CG6D
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805COG500-2R2CG6D
This table gives cross-reference parts and alternative options found for C0805COG500-2R2CG6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805COG500-2R2CG6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N2R2C500YW | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805COG500-2R2CG6D vs 0805N2R2C500YW |
0805N2R2C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805COG500-2R2CG6D vs 0805N2R2C500ST |
C0805Z229C5GAL7189 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | KEMET Corporation | C0805COG500-2R2CG6D vs C0805Z229C5GAL7189 |
0805N2R2C500YHT-HS | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805COG500-2R2CG6D vs 0805N2R2C500YHT-HS |
0805N2R2C500YH-HK | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805COG500-2R2CG6D vs 0805N2R2C500YH-HK |
0805N2R2C500PW | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805COG500-2R2CG6D vs 0805N2R2C500PW |
C0805C0G500-2R2CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0805COG500-2R2CG6D vs C0805C0G500-2R2CPP |
C0805C0G500-2R2CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805COG500-2R2CG6D vs C0805C0G500-2R2CNP |
C0805C0G500-2R2CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0805COG500-2R2CG6D vs C0805C0G500-2R2CGD |
0805N2R2C500DW | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805COG500-2R2CG6D vs 0805N2R2C500DW |