There are no models available for this part yet.
Overview of 0805N2R2C500DW by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0805N2R2C500DW by Knowles Capacitors
Part Data Attributes for 0805N2R2C500DW by Knowles Capacitors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.37 mm
|
JESD-609 Code
|
e0
|
Length
|
2.03 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
11.3636%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
11.3636%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for 0805N2R2C500DW
This table gives cross-reference parts and alternative options found for 0805N2R2C500DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N2R2C500DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N2R2C500YW | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2C500DW vs 0805N2R2C500YW |
0805N2R2C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2C500DW vs 0805N2R2C500ST |
C0805Z229C5GAL7189 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | KEMET Corporation | 0805N2R2C500DW vs C0805Z229C5GAL7189 |
0805N2R2C500YHT-HS | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2C500DW vs 0805N2R2C500YHT-HS |
0805N2R2C500YH-HK | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2C500DW vs 0805N2R2C500YH-HK |
0805N2R2C500PW | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2C500DW vs 0805N2R2C500PW |
C0805C0G500-2R2CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0805N2R2C500DW vs C0805C0G500-2R2CPP |
C0805C0G500-2R2CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP | VENKEL LTD | 0805N2R2C500DW vs C0805C0G500-2R2CNP |
C0805C0G500-2R2CGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0805N2R2C500DW vs C0805C0G500-2R2CGD |
C0805C0G500-2R2CPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0805N2R2C500DW vs C0805C0G500-2R2CPE |