Part Details for C0805C160KBRAL by KEMET Corporation
Overview of C0805C160KBRAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C160KBRAL
C0805C160KBRAL CAD Models
C0805C160KBRAL Part Data Attributes
|
C0805C160KBRAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C160KBRAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000016uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C160KBRAL
This table gives cross-reference parts and alternative options found for C0805C160KBRAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C160KBRAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X160KBRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL vs C0805X160KBRAL7215 |
C0805X160KBRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL vs C0805X160KBRALTM |
C0805C160KBRAL7025 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805C160KBRAL vs C0805C160KBRAL7025 |
C0805X160KBRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL vs C0805X160KBRACAUTO |
C0805X160KBRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL vs C0805X160KBRACTU |
C0805C160KBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000016uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0805C160KBRAL vs C0805C160KBRACTM |
C0805X160KBRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL vs C0805X160KBRAC |
C0805C160KBRAC3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805C160KBRAL vs C0805C160KBRAC3325 |
C0805C160KBRAL7800 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805C160KBRAL vs C0805C160KBRAL7800 |
C0805X160KBRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL vs C0805X160KBRAC7215 |