Part Details for C0805C160KBRAL7025 by KEMET Corporation
Overview of C0805C160KBRAL7025 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C160KBRAL7025
C0805C160KBRAL7025 CAD Models
C0805C160KBRAL7025 Part Data Attributes
|
C0805C160KBRAL7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C160KBRAL7025
KEMET Corporation
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C160KBRAL7025
This table gives cross-reference parts and alternative options found for C0805C160KBRAL7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C160KBRAL7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C160KBRAC7800 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805C160KBRAL7025 vs C0805C160KBRAC7800 |
C0805X160KBRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL7025 vs C0805X160KBRACAUTO |
C0805X160KBRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL7025 vs C0805X160KBRAL7215 |
C0805C160KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000016uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C160KBRAL7025 vs C0805C160KBRALTU |
C0805C160KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL7025 vs C0805C160KBRACAUTO7210 |
C0805C160KBRAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000016uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0805C160KBRAL7025 vs C0805C160KBRAC |
C0805C160KBRAL3325 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805C160KBRAL7025 vs C0805C160KBRAL3325 |
C0805X160KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL7025 vs C0805X160KBRACAUTO7210 |
C0805X160KBRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C160KBRAL7025 vs C0805X160KBRALTU |
C0805C160KBRAC7210 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000016uF, 0805, | KEMET Corporation | C0805C160KBRAL7025 vs C0805C160KBRAC7210 |