Part Details for C0805C0G101-2R2DPBR by VENKEL LTD
Overview of C0805C0G101-2R2DPBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C0G101-2R2DPBR
C0805C0G101-2R2DPBR CAD Models
C0805C0G101-2R2DPBR Part Data Attributes
|
C0805C0G101-2R2DPBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G101-2R2DPBR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C0G101-2R2DPBR
This table gives cross-reference parts and alternative options found for C0805C0G101-2R2DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G101-2R2DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RN2R2D101K | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805C0G101-2R2DPBR vs 0805RN2R2D101K |
0805RN2R2D101PRM | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805C0G101-2R2DPBR vs 0805RN2R2D101PRM |
C0805C0G101-2R2DPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, | VENKEL LTD | C0805C0G101-2R2DPBR vs C0805C0G101-2R2DPBU |
0805N2R2D101YW | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805C0G101-2R2DPBR vs 0805N2R2D101YW |
0805N2R2D101YT | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805C0G101-2R2DPBR vs 0805N2R2D101YT |
C0805Z229D1GAH7246 | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | KEMET Corporation | C0805C0G101-2R2DPBR vs C0805Z229D1GAH7246 |
0805A2R2D1PT10 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 0;-/+30% TC, 0.0000022uF, 0805, | Mijo Technology | C0805C0G101-2R2DPBR vs 0805A2R2D1PT10 |
0805N2R2D101NM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805C0G101-2R2DPBR vs 0805N2R2D101NM |
0805A2R2D1NT4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 0;-/+30% TC, 0.0000022uF, 0805, | Mijo Technology | C0805C0G101-2R2DPBR vs 0805A2R2D1NT4 |
0805N2R2D101NHWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | C0805C0G101-2R2DPBR vs 0805N2R2D101NHWM |