Part Details for 0805N2R2D101NHWM by Knowles Capacitors
Overview of 0805N2R2D101NHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805N2R2D101NHWM
0805N2R2D101NHWM CAD Models
0805N2R2D101NHWM Part Data Attributes
|
0805N2R2D101NHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0805N2R2D101NHWM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 0805N2R2D101NHWM
This table gives cross-reference parts and alternative options found for 0805N2R2D101NHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805N2R2D101NHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RN2R2D101K | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2D101NHWM vs 0805RN2R2D101K |
0805RN2R2D101PRM | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2D101NHWM vs 0805RN2R2D101PRM |
C0805C0G101-2R2DPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, | VENKEL LTD | 0805N2R2D101NHWM vs C0805C0G101-2R2DPBU |
0805N2R2D101YW | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2D101NHWM vs 0805N2R2D101YW |
0805N2R2D101YT | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2D101NHWM vs 0805N2R2D101YT |
C0805Z229D1GAH7246 | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | KEMET Corporation | 0805N2R2D101NHWM vs C0805Z229D1GAH7246 |
0805A2R2D1PT10 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 0;-/+30% TC, 0.0000022uF, 0805, | Mijo Technology | 0805N2R2D101NHWM vs 0805A2R2D1PT10 |
0805N2R2D101NM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2D101NHWM vs 0805N2R2D101NM |
0805A2R2D1NT4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, 0;-/+30% TC, 0.0000022uF, 0805, | Mijo Technology | 0805N2R2D101NHWM vs 0805A2R2D1NT4 |
0805N2R2D101PHW-HB | Ceramic Capacitor, Ceramic, 100V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0805, | Knowles Capacitors | 0805N2R2D101NHWM vs 0805N2R2D101PHW-HB |