Datasheets
C06CF4R3A-9YN-C0B by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603,

Part Details for C06CF4R3A-9YN-C0B by Knowles Capacitors

Overview of C06CF4R3A-9YN-C0B by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for C06CF4R3A-9YN-C0B

C06CF4R3A-9YN-C0B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C06CF4R3A-9YN-C0B Part Data Attributes

C06CF4R3A-9YN-C0B Knowles Capacitors
Buy Now Datasheet
Compare Parts:
C06CF4R3A-9YN-C0B Knowles Capacitors Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000043 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material PORCELAIN
JESD-609 Code e0
Length 1.524 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.1628%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1.1628%
Rated (DC) Voltage (URdc) 250 V
Reference Standard MIL-PRF-55681
Size Code 0603
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 15ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.762 mm

Alternate Parts for C06CF4R3A-9YN-C0B

This table gives cross-reference parts and alternative options found for C06CF4R3A-9YN-C0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF4R3A-9YN-C0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C06CF4R3A-9QN-A1B Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9QN-A1B
C06CF4R3A-9QN-X0T Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9QN-X0T
C06CF4R3A-9HN-A1W Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9HN-A1W
C06CF4R3A-9HN-X1B Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9HN-X1B
C06CF4R3A-9YN-A1T Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9YN-A1T
C06CF4R3A-9YN-C0W Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9YN-C0W
C06CF4R3A-9QN-Y1T Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9QN-Y1T
C06CF4R3A-9HN-Y1W Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9HN-Y1W
C06CF4R3A-9YN-C1W Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9YN-C1W
C06CF4R3A-9YN-A0W Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, Knowles Capacitors C06CF4R3A-9YN-C0B vs C06CF4R3A-9YN-A0W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C06CF4R3A-9YN-C0B by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C06CF4R3A-9YN-C0B by Knowles Capacitors

Select Manufacturer
Which Manufacturer of C06CF4R3A-9YN-C0B would you like to use for your alert(s)?
  • Please alert me when C06CF4R3A-9YN-C0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C06CF4R3A-9YN-C0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C06CF4R3A-9YN-C0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C06CF4R3A-9YN-C0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C06CF4R3A-9YN-C0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C06CF4R3A-9YN-C0B by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: