Part Details for C06CF4R3A-9HN-X1B by Knowles Capacitors
Overview of C06CF4R3A-9HN-X1B by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06CF4R3A-9HN-X1B
C06CF4R3A-9HN-X1B CAD Models
C06CF4R3A-9HN-X1B Part Data Attributes
|
C06CF4R3A-9HN-X1B
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06CF4R3A-9HN-X1B
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
JESD-609 Code | e3 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1628% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.1628% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for C06CF4R3A-9HN-X1B
This table gives cross-reference parts and alternative options found for C06CF4R3A-9HN-X1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF4R3A-9HN-X1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF4R3A-9QN-A1B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9QN-A1B |
C06CF4R3A-9QN-X0T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9QN-X0T |
C06CF4R3A-9HN-A1W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9HN-A1W |
C06CF4R3A-9YN-A1T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9YN-A1T |
C06CF4R3A-9YN-C0W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9YN-C0W |
C06CF4R3A-9QN-Y1T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9QN-Y1T |
C06CF4R3A-9HN-Y1W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9HN-Y1W |
C06CF4R3A-9YN-C1W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9YN-C1W |
C06CF4R3A-9YN-C0B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9YN-C0B |
C06CF4R3A-9YN-A0W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 1.1628% +Tol, 1.1628% -Tol, NP0, -/+15ppm/Cel TC, 0.0000043uF, 0603, | Knowles Capacitors | C06CF4R3A-9HN-X1B vs C06CF4R3A-9YN-A0W |