Part Details for C06CF100M-9YN-X0B by Knowles Capacitors
Overview of C06CF100M-9YN-X0B by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C06CF100M-9YN-X0B
C06CF100M-9YN-X0B CAD Models
C06CF100M-9YN-X0B Part Data Attributes
|
C06CF100M-9YN-X0B
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C06CF100M-9YN-X0B
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
JESD-609 Code | e0 | |
Length | 1.524 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for C06CF100M-9YN-X0B
This table gives cross-reference parts and alternative options found for C06CF100M-9YN-X0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF100M-9YN-X0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF100M-9HN-X0W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9HN-X0W |
C06CF100M-9YN-A0W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9YN-A0W |
C06CF100M-9YN-Y1B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9YN-Y1B |
C06CF100M-9HN-X1T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9HN-X1T |
C06CF100M-9YN-Y0B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9YN-Y0B |
C06CF100M-9HN-Y1W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9HN-Y1W |
C06CF100M-9QN-C1T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9QN-C1T |
C06CF100M-9QN-C1B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9QN-C1B |
C06CF100M-9QN-X0T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9QN-X0T |
C06CF100M-9HN-C0B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9YN-X0B vs C06CF100M-9HN-C0B |