There are no models available for this part yet.
Overview of C06CF100M-9HN-X1T by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for C06CF100M-9HN-X1T by Knowles Capacitors
Part Data Attributes for C06CF100M-9HN-X1T by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
PORCELAIN
|
JESD-609 Code
|
e3
|
Length
|
1.524 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
15ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.762 mm
|
Alternate Parts for C06CF100M-9HN-X1T
This table gives cross-reference parts and alternative options found for C06CF100M-9HN-X1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C06CF100M-9HN-X1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C06CF100M-9HN-X0W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9HN-X0W |
C06CF100M-9YN-A0W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9YN-A0W |
C06CF100M-9YN-Y1B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9YN-Y1B |
C06CF100M-9YN-Y0B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9YN-Y0B |
C06CF100M-9HN-Y1W | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9HN-Y1W |
C06CF100M-9QN-C1T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9QN-C1T |
C06CF100M-9QN-C1B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9QN-C1B |
C06CF100M-9QN-X0T | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9QN-X0T |
C06CF100M-9HN-C0B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9HN-C0B |
C06CF100M-9HN-X0B | Ceramic Capacitor, Multilayer, Porcelain, 250V, 20% +Tol, 20% -Tol, NP0, -/+15ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | C06CF100M-9HN-X1T vs C06CF100M-9HN-X0B |