Part Details for C062C333M1R5CA7200 by KEMET Corporation
Overview of C062C333M1R5CA7200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C062C333M1R5CA7200
C062C333M1R5CA7200 CAD Models
C062C333M1R5CA7200 Part Data Attributes
|
C062C333M1R5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C062C333M1R5CA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for C062C333M1R5CA7200
This table gives cross-reference parts and alternative options found for C062C333M1R5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062C333M1R5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR077BX7R333M101R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | C062C333M1R5CA7200 vs CR077BX7R333M101R |
M20R333M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C062C333M1R5CA7200 vs M20R333M1-FTR |
M22R333M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C062C333M1R5CA7200 vs M22R333M1-FTR |
VK21BY333MBR | CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C062C333M1R5CA7200 vs VK21BY333MBR |
LCCX7RIT333M | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | C062C333M1R5CA7200 vs LCCX7RIT333M |
VK30BY333MBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C062C333M1R5CA7200 vs VK30BY333MBRF002 |
VK20BY333MB | CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C062C333M1R5CA7200 vs VK20BY333MB |
CR051BX7R333M101R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | C062C333M1R5CA7200 vs CR051BX7R333M101R |
CR051BX7R333M101F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | C062C333M1R5CA7200 vs CR051BX7R333M101F |
VK20BY333MBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C062C333M1R5CA7200 vs VK20BY333MBCECC |