Datasheets
VK21BY333MBR by: Charcroft Electronics Ltd

CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for VK21BY333MBR by Charcroft Electronics Ltd

Overview of VK21BY333MBR by Charcroft Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for VK21BY333MBR

VK21BY333MBR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VK21BY333MBR Part Data Attributes

VK21BY333MBR Charcroft Electronics Ltd
Buy Now Datasheet
Compare Parts:
VK21BY333MBR Charcroft Electronics Ltd CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CHARCROFT ELECTRONICS LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE

Alternate Parts for VK21BY333MBR

This table gives cross-reference parts and alternative options found for VK21BY333MBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BY333MBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR077BX7R333M101R Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED Samwha Electronics VK21BY333MBR vs CR077BX7R333M101R
M20R333M1-FTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK21BY333MBR vs M20R333M1-FTR
M22R333M1-FTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc VK21BY333MBR vs M22R333M1-FTR
LCCX7RIT333M CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc VK21BY333MBR vs LCCX7RIT333M
VK30BY333MBRF002 CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK21BY333MBR vs VK30BY333MBRF002
VK20BY333MB CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK21BY333MBR vs VK20BY333MB
CR051BX7R333M101R Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED Samwha Electronics VK21BY333MBR vs CR051BX7R333M101R
CR051BX7R333M101F Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, RADIAL LEADED Samwha Electronics VK21BY333MBR vs CR051BX7R333M101F
VK20BY333MBCECC CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd VK21BY333MBR vs VK20BY333MBCECC
VK20BY333MBR CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd VK21BY333MBR vs VK20BY333MBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK21BY333MBR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK21BY333MBR by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK21BY333MBR would you like to use for your alert(s)?
  • Please alert me when VK21BY333MBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK21BY333MBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK21BY333MBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK21BY333MBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK21BY333MBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK21BY333MBR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: