C062C223J1G5TA7200
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED

Overview of C062C223J1G5TA7200 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C062C223J1G5TA7200 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C062C223J1G5TA7200 by KEMET Corporation

C062C223J1G5TA7200
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 12 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C062C223J1G5TA7200
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C062C223J1G5TA7200

This table gives cross-reference parts and alternative options found for C062C223J1G5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062C223J1G5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LCDNPOIT223J CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc C062C223J1G5TA7200 vs LCDNPOIT223J
C336C223J1G5CA7301 CAPACITOR, CERAMIC, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C062C223J1G5TA7200 vs C336C223J1G5CA7301
VK30BA223JBR CAPACITOR, CERAMIC, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd C062C223J1G5TA7200 vs VK30BA223JBR
LCDNPOITR223J CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc C062C223J1G5TA7200 vs LCDNPOITR223J
C062C223J1G5CA7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C062C223J1G5TA7200 vs C062C223J1G5CA7200
FK11C0G2A223J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation C062C223J1G5TA7200 vs FK11C0G2A223J
VK30BA223JB CAPACITOR, CERAMIC, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C062C223J1G5TA7200 vs VK30BA223JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062C223J1G5TA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062C223J1G5TA7200 by KEMET Corporation

  • Please alert me when C062C223J1G5TA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062C223J1G5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062C223J1G5TA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062C223J1G5TA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062C223J1G5TA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062C223J1G5TA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: