Datasheets
C062C223J1G5CA7200 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED

Part Details for C062C223J1G5CA7200 by KEMET Corporation

Overview of C062C223J1G5CA7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C062C223J1G5CA7200

C062C223J1G5CA7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C062C223J1G5CA7200 Part Data Attributes

C062C223J1G5CA7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C062C223J1G5CA7200 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 12 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for C062C223J1G5CA7200

This table gives cross-reference parts and alternative options found for C062C223J1G5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C062C223J1G5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C336C223J1G5CA7301 CAPACITOR, CERAMIC, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation C062C223J1G5CA7200 vs C336C223J1G5CA7301
VK30BA223JB CAPACITOR, CERAMIC, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd C062C223J1G5CA7200 vs VK30BA223JB
VK30BA223JBR CAPACITOR, CERAMIC, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd C062C223J1G5CA7200 vs VK30BA223JBR
MR071A223JTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, CHIP Kyocera AVX Components C062C223J1G5CA7200 vs MR071A223JTT
FK11C0G2A223J Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT TDK Corporation C062C223J1G5CA7200 vs FK11C0G2A223J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C062C223J1G5CA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C062C223J1G5CA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C062C223J1G5CA7200 would you like to use for your alert(s)?
  • Please alert me when C062C223J1G5CA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C062C223J1G5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C062C223J1G5CA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C062C223J1G5CA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C062C223J1G5CA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C062C223J1G5CA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: