C061161JCG2LF
Description: Array/Network Capacitor, 25V, C0G, 0.00016uF, Through Hole Mount, SIP-6, SIP, ROHS COMPLIANT

Overview of C061161JCG2LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C061161JCG2LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C061161JCG2LF by TT Electronics Resistors

C061161JCG2LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SIP,
Reach Compliance Code
compliant
Capacitance
0.00016 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
Length
16.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Network Type
BUSSED C NETWORK
Number of Elements
5
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
SIP
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Seated Height-Max
7.62 mm
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.3 mm
Want to compare parts?
  1. C061161JCG2LF
    TT Electronics Resistors
    Array/Network Capacitor, 25V, C0G, 0.00016uF, Through Hole Mount, SIP-6, SIP, ROHS COMPLIANT
    VS

Alternate Parts for C061161JCG2LF

This table gives cross-reference parts and alternative options found for C061161JCG2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C061161JCG2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C061161JCG2LF BUSSED C NETWORK, 25V, C0G, 0.00016uF, THROUGH HOLE MOUNT, SIP-6, SIP, ROHS COMPLIANT TT electronics / BI Technologies C061161JCG2LF vs C061161JCG2LF
C061161JCG2 BUSSED C NETWORK, 25V, C0G, 0.00016uF, THROUGH HOLE MOUNT, SIP-6, SIP TT electronics / BI Technologies C061161JCG2LF vs C061161JCG2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C061161JCG2LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C061161JCG2LF by TT Electronics Resistors

  • Please alert me when C061161JCG2LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C061161JCG2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C061161JCG2LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C061161JCG2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C061161JCG2LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C061161JCG2LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: