C0603X7R562K500NTK
Eyang Technology Development Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603,

Overview of C0603X7R562K500NTK by Eyang Technology Development Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for C0603X7R562K500NTK by Eyang Technology Development Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603X7R562K500NTK by Eyang Technology Development Co Ltd

C0603X7R562K500NTK
Eyang Technology Development Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Series
C(SIZE)GENERAL
Size Code
0603
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. C0603X7R562K500NTK
    Eyang Technology Development Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603,
    VS

Alternate Parts for C0603X7R562K500NTK

This table gives cross-reference parts and alternative options found for C0603X7R562K500NTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R562K500NTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCD188R71H562KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603X7R562K500NTK vs GCD188R71H562KA01D
MC03KTB500562 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP Viking Tech Corp C0603X7R562K500NTK vs MC03KTB500562
MT18B562K500CT Ceramic Capacitor, Ceramic, CHIP Walsin Technology Corporation C0603X7R562K500NTK vs MT18B562K500CT
VCMS0603562K050XB Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603 Vatronics Technologies Limited C0603X7R562K500NTK vs VCMS0603562K050XB
C0603T562K5RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X7R562K500NTK vs C0603T562K5RAC7082
C0603T562K5RAC3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, KEMET Corporation C0603X7R562K500NTK vs C0603T562K5RAC3325
C0603T562K5RBC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X7R562K500NTK vs C0603T562K5RBC7081
C0603C562K5RAC7867 Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel KEMET Corporation C0603X7R562K500NTK vs C0603C562K5RAC7867
C0603C562K5RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X7R562K500NTK vs C0603C562K5RAC3190
C0603S562K5RAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X7R562K500NTK vs C0603S562K5RAC3190

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X7R562K500NTK by Eyang Technology Development Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X7R562K500NTK by Eyang Technology Development Co Ltd

  • Please alert me when C0603X7R562K500NTK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X7R562K500NTK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X7R562K500NTK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X7R562K500NTK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X7R562K500NTK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X7R562K500NTK by Eyang Technology Development Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: