Part Details for C0603X5R1E332K by TDK Corporation
Overview of C0603X5R1E332K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X5R1E332K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-C0603X5R1E332K
|
Sensible Micro Corporation | Cap 0201 3300Pf 25V 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2013+ Container: Tape & Reel | 170 |
|
RFQ |
Part Details for C0603X5R1E332K
C0603X5R1E332K CAD Models
C0603X5R1E332K Part Data Attributes
|
C0603X5R1E332K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R1E332K
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603X5R1E332K
This table gives cross-reference parts and alternative options found for C0603X5R1E332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R1E332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201X332K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | C0603X5R1E332K vs 0201X332K250CG |
02013D332KAT9A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Kyocera AVX Components | C0603X5R1E332K vs 02013D332KAT9A |
CM03X5R332K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | C0603X5R1E332K vs CM03X5R332K25AH |
02012B332K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | YAGEO Corporation | C0603X5R1E332K vs 02012B332K8B30D |
02013D332KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603X5R1E332K vs 02013D332KAT4A |
C0603X5R1E332K030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0603X5R1E332K vs C0603X5R1E332K030BA |
CC0201KPX5R8BB332 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | C0603X5R1E332K vs CC0201KPX5R8BB332 |
CM03X5R332K25AQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | C0603X5R1E332K vs CM03X5R332K25AQ |
223891853629 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | YAGEO Corporation | C0603X5R1E332K vs 223891853629 |
TMK063BJ332KP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | TAIYO YUDEN | C0603X5R1E332K vs TMK063BJ332KP |