Part Details for C0603X473M1RECAUTO by KEMET Corporation
Overview of C0603X473M1RECAUTO by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X473M1RECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X473M1RECAUTO-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0603 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
DISTI #
80-C0603X473M1REAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .047uF 0603 X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.2500 | Order Now |
DISTI #
70995208
|
RS | Cap Cer 0603 47nF 100V X7R +/-20% 4K 7" Reel | KEMET C0603X473M1RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0400 / $0.0410 | RFQ |
DISTI #
C0603X473M1RECAUTO
|
Avnet Asia | KEMC0603X473M1RECAUTO CAP CER 0.047UF 10 (Alt: C0603X473M1RECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0279 / $0.0314 | Buy Now |
Part Details for C0603X473M1RECAUTO
C0603X473M1RECAUTO CAD Models
C0603X473M1RECAUTO Part Data Attributes
|
C0603X473M1RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X473M1RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X473M1RECAUTO
This table gives cross-reference parts and alternative options found for C0603X473M1RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X473M1RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C473M1RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | C0603X473M1RECAUTO vs C0603C473M1RAC7040 |
C0603T473M1RCL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X473M1RECAUTO vs C0603T473M1RCL7411 |
SCM10B473MCNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Surge Components Inc | C0603X473M1RECAUTO vs SCM10B473MCNC |
C0603X473M1RAL7411 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | C0603X473M1RECAUTO vs C0603X473M1RAL7411 |
C0603C473M1RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | KEMET Corporation | C0603X473M1RECAUTO vs C0603C473M1RAL7081 |
C0603X473M1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X473M1RECAUTO vs C0603X473M1RAC3190 |
C0603C473M1RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X473M1RECAUTO vs C0603C473M1RAC3190 |
C0603X473M1RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X473M1RECAUTO vs C0603X473M1RAL7081 |
C0603T473M1RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X473M1RECAUTO vs C0603T473M1RBLTM |
0603X473M101SNW-C | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | Capax Technologies Inc | C0603X473M1RECAUTO vs 0603X473M101SNW-C |