Part Details for C0603T473M1RCL7411 by KEMET Corporation
Overview of C0603T473M1RCL7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T473M1RCL7411
C0603T473M1RCL7411 CAD Models
C0603T473M1RCL7411 Part Data Attributes
|
C0603T473M1RCL7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T473M1RCL7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T473M1RCL7411
This table gives cross-reference parts and alternative options found for C0603T473M1RCL7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T473M1RCL7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C473M1RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603T473M1RCL7411 vs C0603C473M1RAL9028 |
C0603C473M1RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T473M1RCL7411 vs C0603C473M1RAC7082 |
0603J1000473MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603T473M1RCL7411 vs 0603J1000473MXR |
C0603X473M1RAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T473M1RCL7411 vs C0603X473M1RAC3191 |
MBASH168SB7473MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603T473M1RCL7411 vs MBASH168SB7473MTNA18 |
0603X473M101SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | C0603T473M1RCL7411 vs 0603X473M101SNW-C |
MLASH168SB7473MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | C0603T473M1RCL7411 vs MLASH168SB7473MTNA01 |
C0603C473M1REC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T473M1RCL7411 vs C0603C473M1REC3190 |
C0603C473M1REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T473M1RCL7411 vs C0603C473M1REC |
C0603T473M1RBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603T473M1RCL7411 vs C0603T473M1RBL7082 |