Part Details for C0603X471K8RAC7013 by KEMET Corporation
Overview of C0603X471K8RAC7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X471K8RAC7013
C0603X471K8RAC7013 CAD Models
C0603X471K8RAC7013 Part Data Attributes
|
C0603X471K8RAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X471K8RAC7013
KEMET Corporation
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X471K8RAC7013
This table gives cross-reference parts and alternative options found for C0603X471K8RAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X471K8RAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B471K100PT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | PILKOR Electronics Co Ltd | C0603X471K8RAC7013 vs 0603B471K100PT |
C0603T471K8RBC7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603X471K8RAC7013 vs C0603T471K8RBC7411 |
C0603T471K8RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X471K8RAC7013 vs C0603T471K8RAL7081 |
C0603Y471K8RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X471K8RAC7013 vs C0603Y471K8RAL7411 |
C0603T471K8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X471K8RAC7013 vs C0603T471K8RALTM |
C0603T471K8RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X471K8RAC7013 vs C0603T471K8RAC7081 |
0603J0100471KXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X471K8RAC7013 vs 0603J0100471KXR |
C0603S471K8RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603X471K8RAC7013 vs C0603S471K8RAL9028 |
C0603C471K8RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603X471K8RAC7013 vs C0603C471K8RAL9028 |
C0603S471K8RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X471K8RAC7013 vs C0603S471K8RAC7081 |