Part Details for C0603T471K8RALTM by KEMET Corporation
Overview of C0603T471K8RALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T471K8RALTM
C0603T471K8RALTM CAD Models
C0603T471K8RALTM Part Data Attributes
|
C0603T471K8RALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T471K8RALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | COTS | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T471K8RALTM
This table gives cross-reference parts and alternative options found for C0603T471K8RALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T471K8RALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T471K8RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T471K8RALTM vs C0603T471K8RCL7082 |
C0603T471K8RBL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T471K8RALTM vs C0603T471K8RBL7082 |
C0603S471K8RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T471K8RALTM vs C0603S471K8RACAUTO7411 |
C0603T471K8RAC7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603T471K8RALTM vs C0603T471K8RAC7411 |
C0603X471K8RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T471K8RALTM vs C0603X471K8RAL7081 |
C0603T471K8RAL7013 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603T471K8RALTM vs C0603T471K8RAL7013 |
MT18B471K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603T471K8RALTM vs MT18B471K100CT |
C0603C471K8RAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603T471K8RALTM vs C0603C471K8RAC |
C0603T471K8RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T471K8RALTM vs C0603T471K8RAC7081 |
0603B471K100CB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603T471K8RALTM vs 0603B471K100CB |