Part Details for C0603X300JAGAL7082 by KEMET Corporation
Overview of C0603X300JAGAL7082 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X300JAGAL7082
C0603X300JAGAL7082 CAD Models
C0603X300JAGAL7082 Part Data Attributes
|
C0603X300JAGAL7082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X300JAGAL7082
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X300JAGAL7082
This table gives cross-reference parts and alternative options found for C0603X300JAGAL7082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X300JAGAL7082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C300JAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X300JAGAL7082 vs C0603C300JAGACTU |
C0603T300JAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | C0603X300JAGAL7082 vs C0603T300JAGBLTU |
C0603T300JAGCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | C0603X300JAGAL7082 vs C0603T300JAGCCTU |
C0603X300JAGAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X300JAGAL7082 vs C0603X300JAGAL3190 |
251R14S300JC4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0603, | Johanson Technology Inc | C0603X300JAGAL7082 vs 251R14S300JC4R |
C0603T300JAGCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | C0603X300JAGAL7082 vs C0603T300JAGCC |
SQCSVA300JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603X300JAGAL7082 vs SQCSVA300JAT1A |
0603J2500300JUR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | C0603X300JAGAL7082 vs 0603J2500300JUR |
251R14S300JT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | C0603X300JAGAL7082 vs 251R14S300JT4S |
C0603C300JAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X300JAGAL7082 vs C0603C300JAGACAUTO3190 |