Part Details for 251R14S300JC4R by Johanson Technology Inc
Overview of 251R14S300JC4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S300JC4R
251R14S300JC4R CAD Models
251R14S300JC4R Part Data Attributes
|
251R14S300JC4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S300JC4R
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00003uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S300JC4R
This table gives cross-reference parts and alternative options found for 251R14S300JC4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S300JC4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C300JAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S300JC4R vs C0603C300JAGACTU |
C0603T300JAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | 251R14S300JC4R vs C0603T300JAGBLTU |
C0603T300JAGCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | 251R14S300JC4R vs C0603T300JAGCCTU |
C0603X300JAGAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S300JC4R vs C0603X300JAGAL3190 |
C0603T300JAGCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0603, | KEMET Corporation | 251R14S300JC4R vs C0603T300JAGCC |
SQCSVA300JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S300JC4R vs SQCSVA300JAT1A |
0603J2500300JUR | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.00003uF, 0603, | Knowles Capacitors | 251R14S300JC4R vs 0603J2500300JUR |
251R14S300JT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.00003uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S300JC4R vs 251R14S300JT4S |
C0603C300JAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S300JC4R vs C0603C300JAGACAUTO3190 |
RF0603N300J251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 251R14S300JC4R vs RF0603N300J251CT |