Part Details for C0603T391M1RAL7081 by KEMET Corporation
Overview of C0603T391M1RAL7081 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for C0603T391M1RAL7081
C0603T391M1RAL7081 CAD Models
C0603T391M1RAL7081 Part Data Attributes
|
C0603T391M1RAL7081
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T391M1RAL7081
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T391M1RAL7081
This table gives cross-reference parts and alternative options found for C0603T391M1RAL7081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T391M1RAL7081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S391M1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603 | KEMET Corporation | C0603T391M1RAL7081 vs C0603S391M1RACTM |
C0603T391M1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T391M1RAL7081 vs C0603T391M1RCL |
0603Y1000391MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603T391M1RAL7081 vs 0603Y1000391MXT |
C0603T391M1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | C0603T391M1RAL7081 vs C0603T391M1RCL3325 |
C0603Y391M1RAC9028 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | C0603T391M1RAL7081 vs C0603Y391M1RAC9028 |
0603F1000391MXBS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | Knowles Capacitors | C0603T391M1RAL7081 vs 0603F1000391MXBS02A5 |
C0603Y391M1RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T391M1RAL7081 vs C0603Y391M1RAL7411 |
C0603C391M1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T391M1RAL7081 vs C0603C391M1RACAUTO7411 |
C0603T391M1RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603T391M1RAL7081 vs C0603T391M1RCL7081 |
0603H1000391MXRS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | Knowles Capacitors | C0603T391M1RAL7081 vs 0603H1000391MXRS02A5 |