Part Details for 0603H1000391MXRS02A5 by Knowles Capacitors
Overview of 0603H1000391MXRS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603H1000391MXRS02A5
0603H1000391MXRS02A5 CAD Models
0603H1000391MXRS02A5 Part Data Attributes
|
0603H1000391MXRS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603H1000391MXRS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603H1000391MXRS02A5
This table gives cross-reference parts and alternative options found for 0603H1000391MXRS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603H1000391MXRS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S391M1RACTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603 | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603S391M1RACTM |
C0603T391M1RCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603T391M1RCL |
0603Y1000391MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603H1000391MXRS02A5 vs 0603Y1000391MXT |
C0603T391M1RCL3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603T391M1RCL3325 |
C0603Y391M1RAC9028 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603Y391M1RAC9028 |
0603F1000391MXBS02A5 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | Knowles Capacitors | 0603H1000391MXRS02A5 vs 0603F1000391MXBS02A5 |
C0603Y391M1RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603Y391M1RAL7411 |
C0603C391M1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603C391M1RACAUTO7411 |
C0603T391M1RCL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603T391M1RCL7081 |
C0603T391M1RBL7867 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00039uF, 0603, | KEMET Corporation | 0603H1000391MXRS02A5 vs C0603T391M1RBL7867 |