Part Details for C0603T130C5GCC by KEMET Corporation
Overview of C0603T130C5GCC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T130C5GCC
C0603T130C5GCC CAD Models
C0603T130C5GCC Part Data Attributes
|
C0603T130C5GCC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T130C5GCC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE; TR, PAPER, 7/13 INCH | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T130C5GCC
This table gives cross-reference parts and alternative options found for C0603T130C5GCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T130C5GCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T130C5GBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GBC |
C0603T130C5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GCLTM |
C0603T130C5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GAL3325 |
C0603T130C5GBC7013 | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GBC7013 |
C0603C130C5GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603C130C5GAL7013 |
C0603T130C5GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GBCTM |
C0603T130C5GCL7411 | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GCL7411 |
C0603T130C5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GBL7867 |
C0603T130C5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GAL9028 |
C0603T130C5GBC9028 | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | KEMET Corporation | C0603T130C5GCC vs C0603T130C5GBC9028 |