C0603T130C5GBC7013
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603,

Overview of C0603T130C5GBC7013 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics

CAD Models for C0603T130C5GBC7013 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603T130C5GBC7013 by KEMET Corporation

C0603T130C5GBC7013
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.9231%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
1.9231%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603T130C5GBC7013
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603,
    VS

Alternate Parts for C0603T130C5GBC7013

This table gives cross-reference parts and alternative options found for C0603T130C5GBC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T130C5GBC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T130C5GBC9028 Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GBC9028
C0603C130C5GAL7013 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603C130C5GAL7013
C0603T130C5GCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GCL
C0603T130C5GCL3325 Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GCL3325
C0603T130C5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GALTU
C0603T130C5GCCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GCCTU
C0603T130C5GBL7411 Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GBL7411
C0603T130C5GAL7867 Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603T130C5GAL7867
C0603C130C5GAL7867 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, KEMET Corporation C0603T130C5GBC7013 vs C0603C130C5GAL7867
C0603X130C5GACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.92% +Tol, 1.92% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603T130C5GBC7013 vs C0603X130C5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603T130C5GBC7013 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603T130C5GBC7013 by KEMET Corporation

  • Please alert me when C0603T130C5GBC7013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603T130C5GBC7013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T130C5GBC7013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603T130C5GBC7013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T130C5GBC7013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T130C5GBC7013 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: