Part Details for C0603S681K2RAC9028 by KEMET Corporation
Overview of C0603S681K2RAC9028 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603S681K2RAC9028
C0603S681K2RAC9028 CAD Models
C0603S681K2RAC9028 Part Data Attributes
|
C0603S681K2RAC9028
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S681K2RAC9028
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603S681K2RAC9028
This table gives cross-reference parts and alternative options found for C0603S681K2RAC9028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S681K2RAC9028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T681K2RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603S681K2RAC9028 vs C0603T681K2RCLTM |
C0603C681K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603S681K2RAC9028 vs C0603C681K2RACAUTO |
C0603S681K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603 | KEMET Corporation | C0603S681K2RAC9028 vs C0603S681K2RACAUTO |
C0603Y681K2RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S681K2RAC9028 vs C0603Y681K2RAL7040 |
C0603T681K2RBC9028 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603S681K2RAC9028 vs C0603T681K2RBC9028 |
C0603C681K2RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603S681K2RAC9028 vs C0603C681K2RAL7867 |
C0603T681K2RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S681K2RAC9028 vs C0603T681K2RBL7081 |
C0603C681K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603S681K2RAC9028 vs C0603C681K2RAL |
C0603Y681K2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S681K2RAC9028 vs C0603Y681K2RACAUTO7411 |
C0603Y681K2RAC7040 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0603S681K2RAC9028 vs C0603Y681K2RAC7040 |