Part Details for C0603Y681K2RACAUTO7411 by KEMET Corporation
Overview of C0603Y681K2RACAUTO7411 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y681K2RACAUTO7411
C0603Y681K2RACAUTO7411 CAD Models
C0603Y681K2RACAUTO7411 Part Data Attributes
|
C0603Y681K2RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603Y681K2RACAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y681K2RACAUTO7411
This table gives cross-reference parts and alternative options found for C0603Y681K2RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y681K2RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603F2000681KXRS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Knowles Capacitors | C0603Y681K2RACAUTO7411 vs 0603F2000681KXRS02A5 |
C0603T681K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603T681K2RALTM |
G0603R681KNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | Walsin Technology Corporation | C0603Y681K2RACAUTO7411 vs G0603R681KNT |
C0603Y681K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603Y681K2RACAUTO |
0603J2000681KXR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603Y681K2RACAUTO7411 vs 0603J2000681KXR |
C0603T681K2RCC7040 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603T681K2RCC7040 |
C0603S681K2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603S681K2RACAUTO7411 |
C0603Y681K2RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603Y681K2RAL7411 |
C0603T681K2RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603T681K2RAL7081 |
C0603Y681K2RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603Y681K2RACAUTO7411 vs C0603Y681K2RAC7081 |