Part Details for C0603NPO150FFWS by Darfon Corporation
Overview of C0603NPO150FFWS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603NPO150FFWS
C0603NPO150FFWS CAD Models
C0603NPO150FFWS Part Data Attributes
|
C0603NPO150FFWS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603NPO150FFWS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for C0603NPO150FFWS
This table gives cross-reference parts and alternative options found for C0603NPO150FFWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603NPO150FFWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201G150F250ST-C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | C0603NPO150FFWS vs 0201G150F250ST-C |
250R05N150FV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Johanson Dielectrics Inc | C0603NPO150FFWS vs 250R05N150FV6T |
0201CG150F8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | YAGEO Corporation | C0603NPO150FFWS vs 0201CG150F8B300 |
C0201N150F025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Holy Stone Enterprise Co Ltd | C0603NPO150FFWS vs C0201N150F025B |
C0603NPO150FFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Darfon Corporation | C0603NPO150FFWS vs C0603NPO150FFCS |
NMC-L0201NPO150F25TRP7C3F | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | NIC Components Corp | C0603NPO150FFWS vs NMC-L0201NPO150F25TRP7C3F |
0201G150F250SW-C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | C0603NPO150FFWS vs 0201G150F250SW-C |
NMC0201NPO150F25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | NIC Components Corp | C0603NPO150FFWS vs NMC0201NPO150F25TRP3K |
SCM04C150FAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Surge Components Inc | C0603NPO150FFWS vs SCM04C150FAND |
NMC0201NPO150F25TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | NIC Components Corp | C0603NPO150FFWS vs NMC0201NPO150F25TRP7C3F |