Part Details for NMC-L0201NPO150F25TRP7C3F by NIC Components Corp
Overview of NMC-L0201NPO150F25TRP7C3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC-L0201NPO150F25TRP7C3F
NMC-L0201NPO150F25TRP7C3F CAD Models
NMC-L0201NPO150F25TRP7C3F Part Data Attributes
|
NMC-L0201NPO150F25TRP7C3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC-L0201NPO150F25TRP7C3F
NIC Components Corp
Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for NMC-L0201NPO150F25TRP7C3F
This table gives cross-reference parts and alternative options found for NMC-L0201NPO150F25TRP7C3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC-L0201NPO150F25TRP7C3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891811325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | YAGEO Corporation | NMC-L0201NPO150F25TRP7C3F vs 223891811325 |
0201G150F250GW-B | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | NMC-L0201NPO150F25TRP7C3F vs 0201G150F250GW-B |
C0603NPO150FFCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Darfon Corporation | NMC-L0201NPO150F25TRP7C3F vs C0603NPO150FFCS |
C0201N150F025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Holy Stone Enterprise Co Ltd | NMC-L0201NPO150F25TRP7C3F vs C0201N150F025B |
CMC-025/150FN0201T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Tecate Group | NMC-L0201NPO150F25TRP7C3F vs CMC-025/150FN0201T13 |
0201NPO150F25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Synton-Tech Corp | NMC-L0201NPO150F25TRP7C3F vs 0201NPO150F25V |
0201G150F250GT-C | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | NMC-L0201NPO150F25TRP7C3F vs 0201G150F250GT-C |
C0603NPO150FFWS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Darfon Corporation | NMC-L0201NPO150F25TRP7C3F vs C0603NPO150FFWS |
0201G150F250SNW- | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | NMC-L0201NPO150F25TRP7C3F vs 0201G150F250SNW- |
0201G150F250SW-B | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | Capax Technologies Inc | NMC-L0201NPO150F25TRP7C3F vs 0201G150F250SW-B |