Part Details for C0603NP0221JFTS by Darfon Corporation
Overview of C0603NP0221JFTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603NP0221JFTS
C0603NP0221JFTS CAD Models
C0603NP0221JFTS Part Data Attributes
|
C0603NP0221JFTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603NP0221JFTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603NP0221JFTS
This table gives cross-reference parts and alternative options found for C0603NP0221JFTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603NP0221JFTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK063CG221JT8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603NP0221JFTS vs TMK063CG221JT8F |
MBAST063SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603NP0221JFTS vs MBAST063SCG221JFNA18 |
GRM0335C1E221JA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603NP0221JFTS vs GRM0335C1E221JA01D |
MBAST063SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603NP0221JFTS vs MBAST063SCG221JFNA01 |
MCAST063SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603NP0221JFTS vs MCAST063SCG221JFNA01 |
GRM0335C1E221JA01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00022 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0603NP0221JFTS vs GRM0335C1E221JA01W |
TMK063CG221JTHF | Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0603NP0221JFTS vs TMK063CG221JTHF |
MMAST063SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603NP0221JFTS vs MMAST063SCG221JFNA18 |
MCAST063SCG221JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603NP0221JFTS vs MCAST063SCG221JFNA1J |