Part Details for MBAST063SCG221JFNA18 by TAIYO YUDEN
Overview of MBAST063SCG221JFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBAST063SCG221JFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBAST063SCG221JFNA18TR-ND
|
DigiKey | CAP CER 220PF 25V C0G/CG 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0129 | Buy Now |
DISTI #
MBAST063SCG221JFNA
|
Avnet Americas | MLCC, 0201, 25V, C0G, 220PF 5%, T&R - Tape and Reel (Alt: MBAST063SCG221JFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
963-MBAST063SCG221JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0201 5% Industrial RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0085 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0092 / $0.0106 | Buy Now |
DISTI #
MBAST063SCG221JFNA18
|
Avnet Abacus | MLCC, 0201, 25V, C0G, 220PF 5%, T&R (Alt: MBAST063SCG221JFNA18) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBAST063SCG221JFNA18
MBAST063SCG221JFNA18 CAD Models
MBAST063SCG221JFNA18 Part Data Attributes
|
MBAST063SCG221JFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBAST063SCG221JFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBAST063SCG221JFNA18
This table gives cross-reference parts and alternative options found for MBAST063SCG221JFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBAST063SCG221JFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK063CG221JTHF | Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBAST063SCG221JFNA18 vs TMK063CG221JTHF |
MCAST063SCG221JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBAST063SCG221JFNA18 vs MCAST063SCG221JFNA1J |
GRT0335C1E221JA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00022 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MBAST063SCG221JFNA18 vs GRT0335C1E221JA02J |
C0603NP0221JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | Darfon Corporation | MBAST063SCG221JFNA18 vs C0603NP0221JFTS |
MMAST063SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBAST063SCG221JFNA18 vs MMAST063SCG221JFNA01 |
GRT0335C1E221JA02W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00022 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MBAST063SCG221JFNA18 vs GRT0335C1E221JA02W |
MMAST063SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBAST063SCG221JFNA18 vs MMAST063SCG221JFNA18 |
GRM0335C1E221JA01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MBAST063SCG221JFNA18 vs GRM0335C1E221JA01J |
GRM0335C1E221JA01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00022 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MBAST063SCG221JFNA18 vs GRM0335C1E221JA01W |
GRT0335C1E221JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MBAST063SCG221JFNA18 vs GRT0335C1E221JA02D |