Part Details for C0603HQN251-0R3ANE by VENKEL LTD
Overview of C0603HQN251-0R3ANE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN251-0R3ANE
C0603HQN251-0R3ANE CAD Models
C0603HQN251-0R3ANE Part Data Attributes
|
C0603HQN251-0R3ANE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-0R3ANE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN251-0R3ANE
This table gives cross-reference parts and alternative options found for C0603HQN251-0R3ANE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-0R3ANE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA0R3AA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-0R3ANE vs SQCSVA0R3AA11A |
CQ0603ARNPOYBNR30 | CAP CER 0.3PF 250V NPO 0603 | YAGEO Corporation | C0603HQN251-0R3ANE vs CQ0603ARNPOYBNR30 |
251R14S0R3AT4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | C0603HQN251-0R3ANE vs 251R14S0R3AT4T |
251R14S0R3AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | C0603HQN251-0R3ANE vs 251R14S0R3AV4T |
RF0603N0R3A251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603HQN251-0R3ANE vs RF0603N0R3A251CG |
251R14S0R3AU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | C0603HQN251-0R3ANE vs 251R14S0R3AU4W |
SQCSVA0R3AAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-0R3ANE vs SQCSVA0R3AAT1A |
251R14S0R3AG4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | C0603HQN251-0R3ANE vs 251R14S0R3AG4S |
SQCSVA0R3AATME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-0R3ANE vs SQCSVA0R3AATME |
251R14S0R3AT4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | C0603HQN251-0R3ANE vs 251R14S0R3AT4Y |