Part Details for CQ0603ARNPOYBNR30 by YAGEO Corporation
Overview of CQ0603ARNPOYBNR30 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CQ0603ARNPOYBNR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CQ0603ARNPOYBNR30-ND
|
DigiKey | CAP CER 0.3PF 250V C0G/NPO 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0769 | Buy Now |
DISTI #
CQ0603ARNPOYBNR30
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 0.3pF 0.05pF C0G 250V 0603 Paper T/R - Tape and Reel (Alt: CQ0603ARNPOYBNR30) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CQ0603ANPOYBNR30
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.3pF C0G 0603 Tol 0.05pF RoHS: Compliant | 0 |
|
$0.0630 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0452 | Buy Now |
Part Details for CQ0603ARNPOYBNR30
CQ0603ARNPOYBNR30 CAD Models
CQ0603ARNPOYBNR30 Part Data Attributes
|
CQ0603ARNPOYBNR30
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0603ARNPOYBNR30
YAGEO Corporation
CAP CER 0.3PF 250V NPO 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CQ0603ARNPOYBNR30
This table gives cross-reference parts and alternative options found for CQ0603ARNPOYBNR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0603ARNPOYBNR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA0R3AA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603ARNPOYBNR30 vs SQCSVA0R3AA11A |
251R14S0R3AT4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | CQ0603ARNPOYBNR30 vs 251R14S0R3AT4T |
251R14S0R3AV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | CQ0603ARNPOYBNR30 vs 251R14S0R3AV4T |
RF0603N0R3A251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CQ0603ARNPOYBNR30 vs RF0603N0R3A251CG |
251R14S0R3AU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | CQ0603ARNPOYBNR30 vs 251R14S0R3AU4W |
SQCSVA0R3AAT1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603ARNPOYBNR30 vs SQCSVA0R3AAT1A |
251R14S0R3AG4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | CQ0603ARNPOYBNR30 vs 251R14S0R3AG4S |
SQCSVA0R3AATME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CQ0603ARNPOYBNR30 vs SQCSVA0R3AATME |
251R14S0R3AT4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | CQ0603ARNPOYBNR30 vs 251R14S0R3AT4Y |
251R14S0R3AU4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000003uF, 0603, | Johanson Technology Inc | CQ0603ARNPOYBNR30 vs 251R14S0R3AU4T |