Part Details for C0603H100C2GAL by KEMET Corporation
Overview of C0603H100C2GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603H100C2GAL
C0603H100C2GAL CAD Models
C0603H100C2GAL Part Data Attributes
|
C0603H100C2GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603H100C2GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603H100C2GAL
This table gives cross-reference parts and alternative options found for C0603H100C2GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H100C2GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603H100C2GALTM | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GALTM |
C0603H100C2GAC7013 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAC7013 |
C0603H100C2GAC3325 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAC3325 |
C0603H100C2GAL7013 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAL7013 |
C0603H100C2GAC7867 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAC7867 |
C0603H100C2GAL9028 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAL9028 |
C0603H100C2GAC7411 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAC7411 |
C0603H100C2GAL3325 | Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GAL3325 |
C0603H100C2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GALTU |
C0603H100C2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603H100C2GAL vs C0603H100C2GACTU |