Capacitors
C0603H100C2GACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of C0603H100C2GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for C0603H100C2GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603H100C2GACTU by KEMET Corporation

C0603H100C2GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
2.5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603H100C2GACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603H100C2GACTU

This table gives cross-reference parts and alternative options found for C0603H100C2GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H100C2GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603H100C2GALTM Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GALTM
C0603H100C2GAL Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAL
C0603H100C2GAC7013 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAC7013
C0603H100C2GAC3325 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAC3325
C0603H100C2GAL7013 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAL7013
C0603H100C2GAC7867 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAC7867
C0603H100C2GAL9028 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAL9028
C0603H100C2GAC7411 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAC7411
C0603H100C2GAL3325 Ceramic Capacitor, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, KEMET Corporation C0603H100C2GACTU vs C0603H100C2GAL3325
C0603H100C2GALTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP KEMET Corporation C0603H100C2GACTU vs C0603H100C2GALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603H100C2GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603H100C2GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603H100C2GACTU would you like to use for your alert(s)?
  • Please alert me when C0603H100C2GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603H100C2GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603H100C2GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603H100C2GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603H100C2GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603H100C2GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: