Capacitors
C0603C393K4RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C393K4RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C393K4RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 50AC8446
Newark Cap, Mlcc, X7R, 0.039Uf, 16V, 0603, Capacitance:0.039µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C393K4RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 396
  • 1 $0.0070
  • 25 $0.0070
  • 50 $0.0070
  • 100 $0.0070
  • 250 $0.0070
  • 500 $0.0070
  • 1,000 $0.0070
$0.0070 Buy Now
DISTI # 61H4051
Newark Cap, Mlcc, X7R, 0.039Uf, 16V, 0603, Capacitance:0.039µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C393K4RACTU RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0090
$0.0090 Buy Now
DISTI # C0603C393K4RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.039 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C393K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0061
$0.0061 Buy Now
DISTI # 50AC8446
Avnet Americas Multilayer Ceramic Capacitor, 0.039 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 50AC8446) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 5 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0603C393K4R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 10% RoHS: Compliant 5666
  • 1 $0.1000
  • 10 $0.0340
  • 100 $0.0200
  • 1,000 $0.0140
  • 4,000 $0.0080
  • 100,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # V72:2272_16261422
Arrow Electronics Cap Ceramic 0.039uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1740 Container: Cut Strips Americas - 1
  • 1 $0.0007
$0.0007 Buy Now
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0603 - 39000pF ±10% - 16VDC - X7R RoHS: Compliant 12000 Partner Stock
  • 12,000 $0.0097
  • 28,000 $0.0091
  • 52,000 $0.0087
  • 100,000 $0.0086
  • 152,000 $0.0085
  • 252,000 $0.0082
  • 500,000 $0.0079
$0.0079 / $0.0097 Buy Now
DISTI # 66434974
Verical Cap Ceramic 0.039uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Americas - 12000
  • 12,000 $0.0074
$0.0074 Buy Now
Bristol Electronics   3170
RFQ
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.039UF, SURFACE MOUNT, 0603 3770
  • 1 $0.0384
  • 834 $0.0144
  • 3,473 $0.0072
$0.0072 / $0.0384 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.039UF, SURFACE MOUNT, 0603 2939
  • 1 $0.1020
  • 295 $0.0340
  • 1,472 $0.0204
$0.0204 / $0.1020 Buy Now
DISTI # C0603C393K4RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 16000
In Stock
  • 4,000 $0.0078
  • 12,000 $0.0076
  • 20,000 $0.0073
  • 100,000 $0.0070
$0.0070 / $0.0078 Buy Now
DISTI # C0603C393K4RACTU
TME Capacitor: ceramic, MLCC, 39nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 0
  • 4,000 $0.0292
$0.0292 RFQ
DISTI # C0603C393K4RACTU
IBS Electronics Multilayer Ceramic Capacitor, 0.039 uF, 16 V, 10%, X7R, 0603 [1608 Metric] Min Qty: 45096 Package Multiple: 1 12000
  • 45,096 $0.0103
$0.0103 Buy Now
Chip 1 Exchange INSTOCK 15600
RFQ
DISTI # C1S408402240981
Chip1Stop Cap Ceramic 0.039uF 16V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant 1
  • 250 $0.0021
$0.0021 Buy Now

CAD Models for C0603C393K4RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C393K4RACTU by KEMET Corporation

C0603C393K4RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
47 Weeks, 5 Days
Samacsys Manufacturer
KEMET
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C393K4RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C393K4RACTU

This table gives cross-reference parts and alternative options found for C0603C393K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C393K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T393K4RCL7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C393K4RACTU vs C0603T393K4RCL7082
MT18B393K160CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0603C393K4RACTU vs MT18B393K160CG
CL10B393KOND Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Samsung Electro-Mechanics C0603C393K4RACTU vs CL10B393KOND
C0603X393K4RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C393K4RACTU vs C0603X393K4RAC7082
C1608X7R393KETS Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Darfon Corporation C0603C393K4RACTU vs C1608X7R393KETS
0603A0160393KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C393K4RACTU vs 0603A0160393KXT
GRM188R71C393KA01J Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd C0603C393K4RACTU vs GRM188R71C393KA01J
MG18B393K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Walsin Technology Corporation C0603C393K4RACTU vs MG18B393K160CT
C0603T393K4RBL7040 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, KEMET Corporation C0603C393K4RACTU vs C0603T393K4RBL7040
0603H0160393KXRS02A5 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Knowles Capacitors C0603C393K4RACTU vs 0603H0160393KXRS02A5

Related Parts for C0603C393K4RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C393K4RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C393K4RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C393K4RACTU would you like to use for your alert(s)?
  • Please alert me when C0603C393K4RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C393K4RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C393K4RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C393K4RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C393K4RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C393K4RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: