0603H0160393KXRS02A5
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603,

Overview of 0603H0160393KXRS02A5 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603H0160393KXRS02A5 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603H0160393KXRS02A5 by Knowles Capacitors

0603H0160393KXRS02A5
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603H0160393KXRS02A5
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603,
    VS

Alternate Parts for 0603H0160393KXRS02A5

This table gives cross-reference parts and alternative options found for 0603H0160393KXRS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603H0160393KXRS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T393K4RCL7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603H0160393KXRS02A5 vs C0603T393K4RCL7082
MT18B393K160CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation 0603H0160393KXRS02A5 vs MT18B393K160CG
CL10B393KOND Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Samsung Electro-Mechanics 0603H0160393KXRS02A5 vs CL10B393KOND
C0603X393K4RAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603H0160393KXRS02A5 vs C0603X393K4RAC7082
C1608X7R393KETS Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, Darfon Corporation 0603H0160393KXRS02A5 vs C1608X7R393KETS
0603A0160393KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603H0160393KXRS02A5 vs 0603A0160393KXT
GRM188R71C393KA01J Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd 0603H0160393KXRS02A5 vs GRM188R71C393KA01J
MG18B393K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP Walsin Technology Corporation 0603H0160393KXRS02A5 vs MG18B393K160CT
C0603T393K4RBL7040 Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, KEMET Corporation 0603H0160393KXRS02A5 vs C0603T393K4RBL7040
C0603T393K4RBC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603H0160393KXRS02A5 vs C0603T393K4RBC7082

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603H0160393KXRS02A5 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603H0160393KXRS02A5 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603H0160393KXRS02A5 would you like to use for your alert(s)?
  • Please alert me when 0603H0160393KXRS02A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603H0160393KXRS02A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603H0160393KXRS02A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603H0160393KXRS02A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603H0160393KXRS02A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603H0160393KXRS02A5 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: