Part Details for C0603C154K3RAC3325 by KEMET Corporation
Overview of C0603C154K3RAC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C154K3RAC3325
C0603C154K3RAC3325 CAD Models
C0603C154K3RAC3325 Part Data Attributes
|
C0603C154K3RAC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C154K3RAC3325
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C154K3RAC3325
This table gives cross-reference parts and alternative options found for C0603C154K3RAC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C154K3RAC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X154K250SW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | C0603C154K3RAC3325 vs 0603X154K250SW |
C0603C154K3REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C154K3RAC3325 vs C0603C154K3REC7411 |
C0603X154K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | C0603C154K3RAC3325 vs C0603X154K3RAC3325 |
C0603X154K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C154K3RAC3325 vs C0603X154K3RAC7082 |
C0603C154K3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | C0603C154K3RAC3325 vs C0603C154K3RAL7867 |
C0603T154K3RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C154K3RAC3325 vs C0603T154K3RBL7081 |
CL10B154KA8VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0603C154K3RAC3325 vs CL10B154KA8VPNG |
0603B154K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C154K3RAC3325 vs 0603B154K250S |
SCM10B154KANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Surge Components Inc | C0603C154K3RAC3325 vs SCM10B154KANI |
C0603C154K3RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0603C154K3RAC3325 vs C0603C154K3RACAUTO |