-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6744
|
Newark | Cap, 0.15µf, 25V, 10%, X7R, 0603, Capacitance:0.15µf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C154K3RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1030 / $0.1960 | Buy Now |
DISTI #
399-15799-1-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.0622 / $0.3600 | Buy Now |
DISTI #
C0603C154K3RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C154K3RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 | Buy Now |
DISTI #
80-C0603C154K3RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 7800 |
|
$0.0620 / $0.3000 | Buy Now |
DISTI #
V72:2272_16975673
|
Arrow Electronics | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1819 Container: Cut Strips | Americas - 2015 |
|
$0.0093 / $0.0480 | Buy Now |
DISTI #
27123080
|
Verical | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 1819 | Americas - 2015 |
|
$0.0093 / $0.0148 | Buy Now |
DISTI #
C0603C154K3RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0670 | Buy Now |
DISTI #
C0603C154K3RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C154K3RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C154K3RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C154K3RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S408402426730
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2015 |
|
$0.0093 / $0.0233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C154K3RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C154K3RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C154K3RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C154K3RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X154K250SW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Capax Technologies Inc | C0603C154K3RACAUTO vs 0603X154K250SW |
C0603C154K3REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C154K3RACAUTO vs C0603C154K3REC7411 |
C0603X154K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | C0603C154K3RACAUTO vs C0603X154K3RAC3325 |
C0603X154K3RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C154K3RACAUTO vs C0603X154K3RAC7082 |
C0603C154K3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | C0603C154K3RACAUTO vs C0603C154K3RAL7867 |
C0603T154K3RBL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C154K3RACAUTO vs C0603T154K3RBL7081 |
CL10B154KA8VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0603C154K3RACAUTO vs CL10B154KA8VPNG |
0603B154K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C154K3RACAUTO vs 0603B154K250S |
SCM10B154KANI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Surge Components Inc | C0603C154K3RACAUTO vs SCM10B154KANI |
C0603C154K3RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | KEMET Corporation | C0603C154K3RACAUTO vs C0603C154K3RAL7411 |