Capacitors
C0603C103K3HACAUTO
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP

Overview of C0603C103K3HACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C103K3HACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 06AH2423
Newark Cap, Mlcc, Aec-Q200, X8R, 0.01Uf, 0603, Capacitance:0.01µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C103K3HACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 798
  • 1 $0.0080
  • 25 $0.0080
  • 50 $0.0080
  • 100 $0.0080
  • 250 $0.0080
  • 500 $0.0080
  • 1,000 $0.0080
  • 2,500 $0.0080
$0.0080 Buy Now
DISTI # 399-12971-1-ND
DigiKey CAP CER 10000PF 25V X8R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16104
In Stock
  • 1 $0.1800
  • 10 $0.1200
  • 50 $0.0716
  • 100 $0.0563
  • 500 $0.0416
  • 1,000 $0.0344
  • 4,000 $0.0293
  • 8,000 $0.0273
  • 12,000 $0.0259
  • 28,000 $0.0245
  • 100,000 $0.0186
  • 200,000 $0.0181
  • 400,000 $0.0170
$0.0170 / $0.1800 Buy Now
DISTI # C0603C103K3HACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K3HACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 76000
  • 4,000 $0.0784
$0.0784 Buy Now
DISTI # 80-C0603C103K3HAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8R 0603 10% AEC-Q200 RoHS: Compliant 12134
  • 1 $0.1700
  • 10 $0.0720
  • 100 $0.0410
  • 1,000 $0.0320
  • 4,000 $0.0290
  • 8,000 $0.0260
  • 24,000 $0.0230
  • 100,000 $0.0180
$0.0180 / $0.1700 Buy Now
Onlinecomponents.com Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±10% - 25VDC - X8R - Automotive Grade RoHS: Compliant 20000 Partner Stock
  • 4,000 $0.0683
$0.0683 Buy Now
DISTI # C0603C103K3HACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.0257
$0.0257 Buy Now
Chip 1 Exchange INSTOCK 26000
RFQ
DISTI # C0603C103K3HACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K3HACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 60 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402237260
Chip1Stop Cap Ceramic 0.01uF 25V X8R 10% Pad SMD 0603 150C Automotive T/R RoHS: Compliant 907
  • 25 $0.0292
  • 100 $0.0250
  • 250 $0.0233
  • 500 $0.0184
$0.0184 / $0.0292 Buy Now

CAD Models for C0603C103K3HACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C103K3HACAUTO by KEMET Corporation

C0603C103K3HACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C103K3HACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603C103K3HACAUTO

This table gives cross-reference parts and alternative options found for C0603C103K3HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C103K3HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X103K3HAC7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103K3HACAUTO vs C0603X103K3HAC7081
C0603C103K3HAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103K3HACAUTO vs C0603C103K3HAC3190
C0603C103K3HAC7411 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, KEMET Corporation C0603C103K3HACAUTO vs C0603C103K3HAC7411
C0603C103K3HAL7040 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, KEMET Corporation C0603C103K3HACAUTO vs C0603C103K3HAL7040
C0603X103K3HAC3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103K3HACAUTO vs C0603X103K3HAC3190
C0603C103K3HAL3325 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, KEMET Corporation C0603C103K3HACAUTO vs C0603C103K3HAL3325
C0603C103K3HAL7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103K3HACAUTO vs C0603C103K3HAL7082
GCG188R91E103KA01J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd C0603C103K3HACAUTO vs GCG188R91E103KA01J
C0603C103K3HACAUTO3190 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103K3HACAUTO vs C0603C103K3HACAUTO3190
C0603X103K3HAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C103K3HACAUTO vs C0603X103K3HAL7081

Related Parts for C0603C103K3HACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C103K3HACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C103K3HACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C103K3HACAUTO would you like to use for your alert(s)?
  • Please alert me when C0603C103K3HACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C103K3HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C103K3HACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C103K3HACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C103K3HACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C103K3HACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: