Part Details for GCG188R91E103KA01J by Murata Manufacturing Co Ltd
Overview of GCG188R91E103KA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCG188R91E103KA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCG188R91E103KA01JTR-ND
|
DigiKey | CAP CER 10000PF 25V X8R 0603 Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
DISTI #
GCG188R91E103KA01J
|
Avnet Americas | Cap Ceramic Multilayer 0.01uF 25VDC 10% SMD Paper T/R - Tape and Reel (Alt: GCG188R91E103KA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for GCG188R91E103KA01J
GCG188R91E103KA01J CAD Models
GCG188R91E103KA01J Part Data Attributes
|
GCG188R91E103KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCG188R91E103KA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCG188R91E103KA01J
This table gives cross-reference parts and alternative options found for GCG188R91E103KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCG188R91E103KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C103K3HAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, | GCG188R91E103KA01J vs C0603C103K3HAL7411 |
C0603C103K3HAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, | GCG188R91E103KA01J vs C0603C103K3HAC9028 |
C0603C103K3HAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, | GCG188R91E103KA01J vs C0603C103K3HAL3325 |
C0603C103K3HAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCG188R91E103KA01J vs C0603C103K3HAL7082 |
C0603C103K3HAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, | GCG188R91E103KA01J vs C0603C103K3HAC7411 |
C0603C103K3HAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, | GCG188R91E103KA01J vs C0603C103K3HAL7013 |
C0603X103K3HAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCG188R91E103KA01J vs C0603X103K3HAC7081 |
C0603C103K3HAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCG188R91E103KA01J vs C0603C103K3HAC3191 |
C0603C103K3HAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.01uF, 0603, | GCG188R91E103KA01J vs C0603C103K3HAC3325 |
C0603X103K3HAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCG188R91E103KA01J vs C0603X103K3HAL7081 |