-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7935
|
Newark | Cap, 1000Pf, 50V, 20%, X7R, 0603, Reel, Capacitance:1000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C102M5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14160 |
|
$0.1040 | Buy Now |
DISTI #
67AH9075
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C102M5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0140 / $0.0250 | Buy Now |
DISTI #
96Y6952
|
Newark | Cap, Mlcc, X7R, 1000Pf, 50V, 0603, Capacitance:1000Pf, Voltage(Dc):50V, Voltage(Ac):-, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C0603C102M5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0790 / $0.2900 | Buy Now |
DISTI #
C0603C102M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102M5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0326 | Buy Now |
DISTI #
78H7651
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 78H7651) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
80-C0603C102M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 20% RoHS: Compliant | 294043 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
30331584
|
Verical | Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1063 Package Multiple: 1 Date Code: 1837 | Americas - 1063 |
|
$0.0173 | Buy Now |
|
Bristol Electronics | 10927 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0603 | 70854 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0603 | 3610 |
|
$0.0520 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102M5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102M5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603MPX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603C102M5RACTU vs CC0603MPX7R9BB102 |
MCJCU168AB7102MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C102M5RACTU vs MCJCU168AB7102MTPA01 |
MBJCU168AB7102MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C102M5RACTU vs MBJCU168AB7102MTPA18 |
GCD188R71H102MA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C102M5RACTU vs GCD188R71H102MA01D |
GCJ188R71H102MA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C102M5RACTU vs GCJ188R71H102MA01D |
UMK107B7102MAHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | C0603C102M5RACTU vs UMK107B7102MAHT |
MCJCU168AB7102MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C102M5RACTU vs MCJCU168AB7102MTPA1J |
CGA3E2X7R1H102M080AE | CAPACITOR, CERAMIC | TDK Corporation | C0603C102M5RACTU vs CGA3E2X7R1H102M080AE |
UMJ107AB7102MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | C0603C102M5RACTU vs UMJ107AB7102MAHT |
GCE188R71H102MA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C102M5RACTU vs GCE188R71H102MA01J |