-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCE188R71H102MA01JTR-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 | Buy Now |
DISTI #
GCE188R71H102MA01J
|
Avnet Americas | Cap Ceramic Multilayer 0.001uF 50VDC 20% SMD Paper T/R - Tape and Reel (Alt: GCE188R71H102MA01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
81-GCE188R71H102MA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 20% 0603 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCE188R71H102MA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCE188R71H102MA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCE188R71H102MA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCE188R71H102MA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603MPX7R9BB102 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | GCE188R71H102MA01J vs CC0603MPX7R9BB102 |
MCJCU168AB7102MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R71H102MA01J vs MCJCU168AB7102MTPA01 |
MBJCU168AB7102MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R71H102MA01J vs MBJCU168AB7102MTPA18 |
GCD188R71H102MA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R71H102MA01J vs GCD188R71H102MA01D |
GCJ188R71H102MA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCE188R71H102MA01J vs GCJ188R71H102MA01D |
UMK107B7102MAHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | GCE188R71H102MA01J vs UMK107B7102MAHT |
MCJCU168AB7102MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R71H102MA01J vs MCJCU168AB7102MTPA1J |
CGA3E2X7R1H102M080AE | CAPACITOR, CERAMIC | TDK Corporation | GCE188R71H102MA01J vs CGA3E2X7R1H102M080AE |
UMJ107AB7102MAHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | GCE188R71H102MA01J vs UMJ107AB7102MAHT |
MBJCU168AB7102MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GCE188R71H102MA01J vs MBJCU168AB7102MTPA01 |