-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8069
|
Newark | 1000Pf 200V Rohs Compliant: Yes |Kemet C0603C102K2RACAUTO7411 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
399-C0603C102K2RACAUTO7411TR-ND
|
DigiKey | CAP CER 0603 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0284 | Buy Now |
DISTI #
80-C0603C102K2RAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF 0603 X7R 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0200 / $0.1500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102K2RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102K2RACAUTO7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C102K2RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C102K2RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C102K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603C102K2RAL |
CC0603KRX7RABB102 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 200V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C102K2RACAUTO7411 vs CC0603KRX7RABB102 |
C0603X102K2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603X102K2RALAUTO |
C0603S102K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603S102K2RALTM |
0603B102K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C102K2RACAUTO7411 vs 0603B102K201S |
C0603C102K2REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603C102K2REC |
C0603S102K2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603S102K2RACTU |
0603Y2000102KXB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C102K2RACAUTO7411 vs 0603Y2000102KXB |
C0603C102K2RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603C102K2RAC7040 |
C0603Y102K2RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C102K2RACAUTO7411 vs C0603Y102K2RAC3190 |